


103648-8 | |
|---|---|
DigiKey Part Number | 103648-8-ND |
Manufacturer | |
Manufacturer Product Number | 103648-8 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,77700 Kč | 257,77 Kč |
| 25 | 24,16720 Kč | 604,18 Kč |
| 50 | 23,01200 Kč | 1 150,60 Kč |
| 100 | 21,91290 Kč | 2 191,29 Kč |
| 250 | 20,53848 Kč | 5 134,62 Kč |
| 500 | 19,55788 Kč | 9 778,94 Kč |
| 1 000 | 18,62417 Kč | 18 624,17 Kč |
| 2 500 | 17,45856 Kč | 43 646,40 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |
























