AMPMODU MTE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU MTE Series
103635-7
103635-7
Taking Commercial Drone Reliability to New Heights

103635-7

DigiKey Part Number
A28637-ND
Manufacturer
Manufacturer Product Number
103635-7
Description
CONN HEADER R/A 8POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103635-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
2329,34174 Kč674,86 Kč
11526,18435 Kč3 011,20 Kč
50623,58474 Kč11 933,88 Kč
1 01222,45902 Kč22 728,53 Kč
5 01420,06249 Kč100 593,32 Kč
10 00519,27574 Kč192 853,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč