


103635-1 | |
|---|---|
DigiKey Part Number | A28619-ND |
Manufacturer | |
Manufacturer Product Number | 103635-1 |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103635-1 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Last Time Buy | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103635-1 | TE Connectivity AMP Connectors | 6 203 | A33856-ND | 23,98000 Kč | Direct |
| 0705530001 | Molex | 12 612 | WM4900-ND | 18,35000 Kč | Similar |
| 0705530036 | Molex | 59 797 | WM4924-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 70 | 16,66657 Kč | 1 166,66 Kč |
| 140 | 15,86807 Kč | 2 221,53 Kč |
| 560 | 14,38843 Kč | 8 057,52 Kč |
| 1 050 | 13,76384 Kč | 14 452,03 Kč |
| 5 040 | 12,32221 Kč | 62 103,94 Kč |
| 10 010 | 11,74029 Kč | 117 520,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

















