


102104-3 | |
|---|---|
DigiKey Part Number | 102104-3-ND |
Manufacturer | |
Manufacturer Product Number | 102104-3 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 6,93737 Kč | 173 434,25 Kč |
| Unit Price without VAT: | 6,93737 Kč |
|---|---|
| Unit Price with VAT: | 8,39422 Kč |



