Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-22 AWG Crimp
Taking Commercial Drone Reliability to New Heights

102100-5

DigiKey Part Number
A100445TR-ND - Tape & Reel (TR)
A100445CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
102100-5
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,42600 Kč84,26 Kč
257,89160 Kč197,29 Kč
507,51220 Kč375,61 Kč
1007,15140 Kč715,14 Kč
2506,70212 Kč1 675,53 Kč
5006,38178 Kč3 190,89 Kč
1 0006,07688 Kč6 076,88 Kč
2 5005,69630 Kč14 240,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,53288 Kč27 664,40 Kč
10 0005,26887 Kč52 688,70 Kč
15 0005,12033 Kč76 804,95 Kč
25 0004,93922 Kč123 480,50 Kč
35 0004,82347 Kč168 821,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč