
1-967630-6 | |
|---|---|
DigiKey Part Number | 1-967630-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967630-6 |
Description | CONN PLUG HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967630-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 35,62120 Kč | 890,53 Kč |
| 50 | 33,92020 Kč | 1 696,01 Kč |
| 100 | 32,29700 Kč | 3 229,70 Kč |
| 250 | 30,27408 Kč | 7 568,52 Kč |
| 600 | 28,46068 Kč | 17 076,41 Kč |
| 1 200 | 27,10229 Kč | 32 522,75 Kč |
| 3 000 | 25,40660 Kč | 76 219,80 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


