



1-967625-6 | |
|---|---|
DigiKey Part Number | A122791-ND |
Manufacturer | |
Manufacturer Product Number | 1-967625-6 |
Description | CONN RCPT HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967625-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 50 | 20,51080 Kč | 1 025,54 Kč |
| 100 | 19,53020 Kč | 1 953,02 Kč |
| 250 | 18,30604 Kč | 4 576,51 Kč |
| 500 | 17,43170 Kč | 8 715,85 Kč |
| 1 000 | 16,59934 Kč | 16 599,34 Kč |
| 3 000 | 15,36151 Kč | 46 084,53 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




