



1-967625-5 | |
|---|---|
DigiKey Part Number | A122790-ND |
Manufacturer | |
Manufacturer Product Number | 1-967625-5 |
Description | CONN RCPT HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Rectangular Housing Connector Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967625-5 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-967625-1 | TE Connectivity AMP Connectors | 208 | 17-1-967625-1-ND | 22,32000 Kč | Parametric Equivalent |
| 1-967625-2 | TE Connectivity AMP Connectors | 259 | A122789-ND | 30,03000 Kč | Parametric Equivalent |
| 1-967625-3 | TE Connectivity AMP Connectors | 90 | 17-1-967625-3-ND | 25,44000 Kč | Parametric Equivalent |
| 1-967625-4 | TE Connectivity AMP Connectors | 444 | 17-1-967625-4-ND | 69,87000 Kč | Parametric Equivalent |
| 1-967625-6 | TE Connectivity AMP Connectors | 18 | A122791-ND | 26,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 25 | 20,81360 Kč | 520,34 Kč |
| 50 | 19,81680 Kč | 990,84 Kč |
| 100 | 18,86800 Kč | 1 886,80 Kč |
| 250 | 17,68628 Kč | 4 421,57 Kč |
| 500 | 16,84124 Kč | 8 420,62 Kč |
| 1 000 | 16,03725 Kč | 16 037,25 Kč |
| 3 000 | 14,84140 Kč | 44 524,20 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |





