



1-967622-3 | |
|---|---|
DigiKey Part Number | 17-1-967622-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-3 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967622-3 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 25 | 16,27560 Kč | 406,89 Kč |
| 50 | 15,49140 Kč | 774,57 Kč |
| 100 | 14,75110 Kč | 1 475,11 Kč |
| 250 | 13,82720 Kč | 3 456,80 Kč |
| 800 | 12,73698 Kč | 10 189,58 Kč |
| 1 600 | 12,12904 Kč | 19 406,46 Kč |
| 3 200 | 11,55023 Kč | 36 960,74 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |









