



1-965640-6 | |
|---|---|
DigiKey Part Number | 17-1-965640-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-6 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-965640-1 | TE Connectivity AMP Connectors | 1 913 | 17-1-965640-1-ND | 21,90000 Kč | Parametric Equivalent |
| 1-965640-3 | TE Connectivity AMP Connectors | 1 636 | A121434-ND | 17,94000 Kč | Parametric Equivalent |
| 1-965640-5 | TE Connectivity AMP Connectors | 1 078 | 17-1-965640-5-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 25 | 21,46440 Kč | 536,61 Kč |
| 50 | 20,43420 Kč | 1 021,71 Kč |
| 100 | 19,45820 Kč | 1 945,82 Kč |
| 250 | 18,23856 Kč | 4 559,64 Kč |
| 500 | 17,36762 Kč | 8 683,81 Kč |
| 1 500 | 16,07208 Kč | 24 108,12 Kč |
| 3 000 | 15,30530 Kč | 45 915,90 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |






