1-967621-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967621-6

DigiKey Part Number
17-1-967621-6-ND
Manufacturer
Manufacturer Product Number
1-967621-6
Description
JUN-POW-TIM GEH 9P
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967621-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1020,74400 Kč207,44 Kč
2519,44120 Kč486,03 Kč
5018,50900 Kč925,45 Kč
10017,62270 Kč1 762,27 Kč
25016,51828 Kč4 129,57 Kč
50015,72976 Kč7 864,88 Kč
1 20014,78718 Kč17 744,62 Kč
3 60013,68468 Kč49 264,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč