
1-962843-1 | |
|---|---|
DigiKey Part Number | A123000TR-ND - Tape & Reel (TR) A123000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962843-1 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962843-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 50 | 6,69840 Kč | 334,92 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 250 | 5,97940 Kč | 1 494,85 Kč |
| 500 | 5,69382 Kč | 2 846,91 Kč |
| 1 000 | 5,42168 Kč | 5 421,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 5,15555 Kč | 13 919,98 Kč |
| 5 400 | 4,90941 Kč | 26 510,81 Kč |
| 8 100 | 4,77098 Kč | 38 644,94 Kč |
| 13 500 | 4,60215 Kč | 62 129,03 Kč |
| 18 900 | 4,49424 Kč | 84 941,14 Kč |
| 27 000 | 4,38265 Kč | 118 331,55 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





