
2-962842-1 | |
|---|---|
DigiKey Part Number | 17-2-962842-1-ND - Tape & Reel (TR) 17-2-962842-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-962842-1 |
Description | FLACHSTECKER2,8X0,8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-962842-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,81460 Kč | 290,73 Kč |
| 100 | 5,53710 Kč | 553,71 Kč |
| 250 | 5,18968 Kč | 1 297,42 Kč |
| 500 | 4,94192 Kč | 2 470,96 Kč |
| 1 000 | 4,70563 Kč | 4 705,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,39348 Kč | 15 377,18 Kč |
| 7 000 | 4,18373 Kč | 29 286,11 Kč |
| 10 500 | 4,06577 Kč | 42 690,58 Kč |
| 17 500 | 3,92189 Kč | 68 633,07 Kč |
| 24 500 | 3,82996 Kč | 93 834,02 Kč |
| 35 000 | 3,73485 Kč | 130 719,75 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |






