
1-929089-1 | |
|---|---|
DigiKey Part Number | 17-1-929089-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-929089-1 |
Description | 3POS MQS FFC REC COD A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,28960 Kč | 157,24 Kč |
| 50 | 5,99080 Kč | 299,54 Kč |
| 100 | 5,70460 Kč | 570,46 Kč |
| 250 | 5,34584 Kč | 1 336,46 Kč |
| 500 | 5,09032 Kč | 2 545,16 Kč |
| 1 000 | 4,84718 Kč | 4 847,18 Kč |
| 2 500 | 4,54343 Kč | 11 358,57 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




