



1-917484-3 | |
|---|---|
DigiKey Part Number | 17-1-917484-3TR-ND - Tape & Reel (TR) 17-1-917484-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-917484-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-917484-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 14,05660 Kč | 702,83 Kč |
| 100 | 13,38300 Kč | 1 338,30 Kč |
| 250 | 12,54416 Kč | 3 136,04 Kč |
| 500 | 11,94436 Kč | 5 972,18 Kč |
| 1 000 | 11,37417 Kč | 11 374,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73627 Kč | 32 208,81 Kč |
| 6 000 | 10,22406 Kč | 61 344,36 Kč |
| 9 000 | 9,93588 Kč | 89 422,92 Kč |
| 15 000 | 9,58455 Kč | 143 768,25 Kč |
| 21 000 | 9,35990 Kč | 196 557,90 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

















