


1-87756-1 | |
|---|---|
DigiKey Part Number | 1-87756-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-87756-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87756-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 500 | 8,03174 Kč | 501 983,75 Kč |
| Unit Price without VAT: | 8,03174 Kč |
|---|---|
| Unit Price with VAT: | 9,71841 Kč |













