
1-87456-0 | |
|---|---|
DigiKey Part Number | 17-1-87456-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-0 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 32,52160 Kč | 813,04 Kč |
| 50 | 30,96360 Kč | 1 548,18 Kč |
| 100 | 29,48540 Kč | 2 948,54 Kč |
| 250 | 27,63756 Kč | 6 909,39 Kč |
| 500 | 26,31806 Kč | 13 159,03 Kč |
| 1 000 | 25,06174 Kč | 25 061,74 Kč |
| 2 500 | 23,49366 Kč | 58 734,15 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |







