


1-85969-9 | |
|---|---|
DigiKey Part Number | 17-1-85969-9TR-ND - Tape & Reel (TR) 17-1-85969-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-85969-9 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-85969-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 6,00836 Kč | 3 004,18 Kč |
| 1 000 | 5,72133 Kč | 5 721,33 Kč |
| 2 500 | 5,36297 Kč | 13 407,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 4,88311 Kč | 61 038,88 Kč |
| 25 000 | 4,65021 Kč | 116 255,25 Kč |
| 37 500 | 4,51919 Kč | 169 469,62 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











