



1-84982-5 | |
|---|---|
DigiKey Part Number | A101381TR-ND - Tape & Reel (TR) A101381CT-ND - Cut Tape (CT) A101381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-5 |
Description | CONN FFC FPC VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 25 | 13,61520 Kč | 340,38 Kč |
| 50 | 12,96680 Kč | 648,34 Kč |
| 100 | 12,34790 Kč | 1 234,79 Kč |
| 250 | 11,57328 Kč | 2 893,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,12769 Kč | 8 102,15 Kč |
| 1 600 | 9,64406 Kč | 15 430,50 Kč |
| 2 400 | 9,37199 Kč | 22 492,78 Kč |
| 4 000 | 9,04029 Kč | 36 161,16 Kč |
| 5 600 | 8,82829 Kč | 49 438,42 Kč |
| 8 000 | 8,60908 Kč | 68 872,64 Kč |
| 20 000 | 8,07058 Kč | 161 411,60 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











