




1-84981-0 | |
|---|---|
DigiKey Part Number | 17-1-84981-0TR-ND - Tape & Reel (TR) 17-1-84981-0CT-ND - Cut Tape (CT) 17-1-84981-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84981-0 |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84981-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,65020 Kč | 532,51 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 250 | 9,50284 Kč | 2 375,71 Kč |
| 500 | 9,04888 Kč | 4 524,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,54101 Kč | 12 811,51 Kč |
| 3 000 | 8,13323 Kč | 24 399,69 Kč |
| 4 500 | 7,90393 Kč | 35 567,68 Kč |
| 7 500 | 7,62421 Kč | 57 181,57 Kč |
| 10 500 | 7,44547 Kč | 78 177,43 Kč |
| 15 000 | 7,26062 Kč | 108 909,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








