



1-84953-0 | |
|---|---|
DigiKey Part Number | A100258TR-ND - Tape & Reel (TR) A100258CT-ND - Cut Tape (CT) A100258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-0 |
Description | CONN FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 20,87200 Kč | 521,80 Kč |
| 50 | 19,87260 Kč | 993,63 Kč |
| 100 | 18,92340 Kč | 1 892,34 Kč |
| 250 | 17,73828 Kč | 4 434,57 Kč |
| 500 | 16,89080 Kč | 8 445,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,94322 Kč | 23 914,83 Kč |
| 3 000 | 15,18253 Kč | 45 547,59 Kč |
| 4 500 | 14,75464 Kč | 66 395,88 Kč |
| 7 500 | 14,23272 Kč | 106 745,40 Kč |
| 10 500 | 13,89922 Kč | 145 941,81 Kč |
| 15 000 | 13,55417 Kč | 203 312,55 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


