12 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
1-84534-2
1-84534-2
TE Connectivity FPC Overview

1-84534-2

DigiKey Part Number
A100331-ND
Manufacturer
Manufacturer Product Number
1-84534-2
Description
CONN FFC VERT 12POS 1.25MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-84534-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.307" (7.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 803
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,75900 Kč117,59 Kč
2511,01960 Kč275,49 Kč
5010,49060 Kč524,53 Kč
1709,62076 Kč1 635,53 Kč
3409,16129 Kč3 114,84 Kč
5108,90275 Kč4 540,40 Kč
1 0208,47743 Kč8 646,98 Kč
2 5507,94655 Kč20 263,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč