
1-830611-3 | |
|---|---|
DigiKey Part Number | 1-830611-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-830611-3 |
Description | LGH-1/2 PLUG TO CBL 16AWG 16.38" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 16.38" (416.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-830611-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 16.38" (416.052mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2 411,27750 Kč | 96 451,10 Kč |
| Unit Price without VAT: | 2 411,27750 Kč |
|---|---|
| Unit Price with VAT: | 2 917,64578 Kč |











