Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-826630-0 | |
|---|---|
DigiKey Part Number | 1-826630-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-826630-0 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-826630-0 Models |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.472" (12.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284104 | Molex | 761 | WM50018-10-ND | 22,26000 Kč | Similar |
| 0022284105 | Molex | 7 819 | 900-0022284105-ND | 35,28000 Kč | Similar |
| 0022284107 | Molex | 0 | 22-28-4107-ND | 35,31612 Kč | Similar |
| 0022285105 | Molex | 0 | 0022285105-ND | 20,96208 Kč | Similar |
| 0901200770 | Molex | 0 | WM8092-ND | 27,57434 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 69,04996 Kč | 103 574,94 Kč |
| Unit Price without VAT: | 69,04996 Kč |
|---|---|
| Unit Price with VAT: | 83,55045 Kč |










