0901200930 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 45,21332 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 151
Unit Price: 22,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 24,11657 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 59
Unit Price: 62,36000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,95916 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 997
Unit Price: 63,41000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901200930

DigiKey Part Number
0901200930-ND
Manufacturer
Manufacturer Product Number
0901200930
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901200930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.266" (6.75mm)
Mfr
Contact Length - Post
0.114" (2.90mm)
Series
Overall Contact Length
0.478" (12.15mm)
Packaging
Tray
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-110-00-018101Preci-Dip0350-10-110-00-018101-ND45,21332 KčSimilar
4-103321-0-10TE Connectivity AMP Connectors151A26520-10-ND22,47000 KčSimilar
6-146274-0TE Connectivity AMP Connectors06-146274-0-ND24,11657 KčSimilar
6-146276-0TE Connectivity AMP Connectors59A128921-ND62,36000 KčSimilar
6-146277-0TE Connectivity AMP Connectors0A128923-ND36,95916 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 80030,39939 Kč54 718,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,39939 Kč
Unit Price with VAT:36,78326 Kč