1-794594-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1 655
Unit Price: 8,42000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794594-2

DigiKey Part Number
1-794594-2-ND
Manufacturer
Manufacturer Product Number
1-794594-2
Description
CONN PLUG HSG 12POS 4.20MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes