Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-770985-0

DigiKey Part Number
A32013-ND
Manufacturer
Manufacturer Product Number
1-770985-0
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-770985-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 040
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,63600 Kč146,36 Kč
2513,71600 Kč342,90 Kč
5013,06080 Kč653,04 Kč
10012,43710 Kč1 243,71 Kč
25011,65640 Kč2 914,10 Kč
50011,09996 Kč5 549,98 Kč
1 00010,56976 Kč10 569,76 Kč
3 0009,78122 Kč29 343,66 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč