37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-747563-0

DigiKey Part Number
A144972-ND
Manufacturer
Manufacturer Product Number
1-747563-0
Description
CONN D-SUB PLUG 37POS IDC
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-747563-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Backshell, Cover, Grounding Indents, Mounting Screws, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,96000 Kč499,96 Kč
10424,81100 Kč4 248,11 Kč
25398,22280 Kč9 955,57 Kč
50379,21960 Kč18 960,98 Kč
100361,12780 Kč36 112,78 Kč
Manufacturers Standard Package
Unit Price without VAT:499,96000 Kč
Unit Price with VAT:604,95160 Kč