D-Sub Contact Male Pin Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-745267-0

DigiKey Part Number
A100426TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-745267-0
Description
CONN D-SUB PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-745267-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
20
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 0002,39447 Kč86 200,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,39447 Kč
Unit Price with VAT:2,89731 Kč