
91232-1 | |
|---|---|
DigiKey Part Number | A2033-ND |
Manufacturer | |
Manufacturer Product Number | 91232-1 |
Description | TOOL EXTRACTION FOR SHELL CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For D-Sub Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | D-Sub Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,97000 Kč | 1 084,97 Kč |
| 5 | 1 005,55200 Kč | 5 027,76 Kč |
| 10 | 973,21500 Kč | 9 732,15 Kč |
| 25 | 932,07600 Kč | 23 301,90 Kč |
| Unit Price without VAT: | 1 084,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,81370 Kč |





