Socket Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 20-24 AWG Stamped
1-66399-1
1-66399-1

1-66399-1

DigiKey Part Number
1-66399-1-ND
Manufacturer
Manufacturer Product Number
1-66399-1
Description
CONN SOCKET 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66399-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,07200 Kč250,72 Kč
2523,49240 Kč587,31 Kč
5022,37120 Kč1 118,56 Kč
10021,30040 Kč2 130,04 Kč
30019,71083 Kč5 913,25 Kč
50019,01284 Kč9 506,42 Kč
1 00018,10511 Kč18 105,11 Kč
2 50016,97193 Kč42 429,83 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč