
1-66099-4 | |
|---|---|
DigiKey Part Number | 17-1-66099-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-66099-4 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66099-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,64280 Kč | 641,07 Kč |
| 50 | 24,41640 Kč | 1 220,82 Kč |
| 100 | 23,25110 Kč | 2 325,11 Kč |
| 300 | 21,51527 Kč | 6 454,58 Kč |
| 500 | 20,75316 Kč | 10 376,58 Kč |
| 1 000 | 19,76248 Kč | 19 762,48 Kč |
| 2 500 | 18,52561 Kč | 46 314,03 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |







