
1-640415-0 | |
|---|---|
DigiKey Part Number | A14305-ND |
Manufacturer | |
Manufacturer Product Number | 1-640415-0 |
Description | CONN KEYING PLUG 94V-0 UNI-MATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640415-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,89310 Kč | 789,31 Kč |
| 250 | 7,39716 Kč | 1 849,29 Kč |
| 500 | 7,04356 Kč | 3 521,78 Kč |
| 1 000 | 6,70718 Kč | 6 707,18 Kč |
| 2 500 | 6,28714 Kč | 15 717,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




