



1-5536397-5 | |
|---|---|
DigiKey Part Number | A134971-ND |
Manufacturer | |
Manufacturer Product Number | 1-5536397-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-5536397-5 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C/2 (1/2 C) |
Series | Level, Class 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions 48 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488324H55V1LF | Amphenol CS (FCI) | 27 | 86093488324H55V1LF-ND | 72,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 89,55400 Kč | 895,54 Kč |
| 30 | 82,85900 Kč | 2 485,77 Kč |
| 50 | 79,92240 Kč | 3 996,12 Kč |
| 100 | 76,10800 Kč | 7 610,80 Kč |
| 250 | 71,34248 Kč | 17 835,62 Kč |
| 500 | 67,93804 Kč | 33 969,02 Kč |
| 1 000 | 64,69751 Kč | 64 697,51 Kč |
| 2 500 | 60,65172 Kč | 151 629,30 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |





