
1-55323-0 | |
|---|---|
DigiKey Part Number | A144215-ND |
Manufacturer | |
Manufacturer Product Number | 1-55323-0 |
Description | TERM SCREW 6-32 10 PIN PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-55323-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 60,32900 Kč | 603,29 Kč |
| 25 | 56,54040 Kč | 1 413,51 Kč |
| 50 | 53,83740 Kč | 2 691,87 Kč |
| 100 | 51,26520 Kč | 5 126,52 Kč |
| 300 | 47,43970 Kč | 14 231,91 Kč |
| 500 | 45,76060 Kč | 22 880,30 Kč |
| 1 000 | 43,57771 Kč | 43 577,71 Kč |
| 2 500 | 40,85165 Kč | 102 129,12 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |


