
1-552496-1 | |
|---|---|
DigiKey Part Number | A24283-ND |
Manufacturer | |
Manufacturer Product Number | 1-552496-1 |
Description | 90 DEG COVER KIT-64 POS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-552496-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | Strain Relief | |
Number of Positions | 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 109,67300 Kč | 1 096,73 Kč |
| 25 | 102,78960 Kč | 2 569,74 Kč |
| 50 | 97,88000 Kč | 4 894,00 Kč |
| 100 | 93,20800 Kč | 9 320,80 Kč |
| 250 | 87,37268 Kč | 21 843,17 Kč |
| 500 | 83,20458 Kč | 41 602,29 Kč |
| 1 000 | 79,23637 Kč | 79 236,37 Kč |
| 2 500 | 74,28185 Kč | 185 704,62 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |











