
1-5353187-1 | |
|---|---|
DigiKey Part Number | A116359TR-ND - Tape & Reel (TR) A116359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5353187-1 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5353187-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,12000 Kč | 307,12 Kč |
| 10 | 260,95700 Kč | 2 609,57 Kč |
| 25 | 244,60960 Kč | 6 115,24 Kč |
| 50 | 232,93500 Kč | 11 646,75 Kč |
| 100 | 228,38410 Kč | 22 838,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 186,58860 Kč | 111 953,16 Kč |
| Unit Price without VAT: | 307,12000 Kč |
|---|---|
| Unit Price with VAT: | 371,61520 Kč |




