
1-5316560-1 | |
|---|---|
DigiKey Part Number | A114864-ND |
Manufacturer | |
Manufacturer Product Number | 1-5316560-1 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5316560-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,08000 Kč | 242,08 Kč |
| 10 | 205,65900 Kč | 2 056,59 Kč |
| 30 | 190,30600 Kč | 5 709,18 Kč |
| 60 | 181,22300 Kč | 10 873,38 Kč |
| 120 | 172,57492 Kč | 20 708,99 Kč |
| 270 | 171,77111 Kč | 46 378,20 Kč |
| Unit Price without VAT: | 242,08000 Kč |
|---|---|
| Unit Price with VAT: | 292,91680 Kč |














