Similar

1-487769-8 | |
|---|---|
DigiKey Part Number | A112292-ND |
Manufacturer | |
Manufacturer Product Number | 1-487769-8 |
Description | CONN FFC RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487769-8 Models |
Category | Locking Feature Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 20 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901560160 | Molex | 3 194 | 900-0901560160-ND | 89,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 25,55393 Kč | 306 647,16 Kč |
| Unit Price without VAT: | 25,55393 Kč |
|---|---|
| Unit Price with VAT: | 30,92026 Kč |











