
1-487544-2 | |
|---|---|
DigiKey Part Number | A112285-ND |
Manufacturer | |
Manufacturer Product Number | 1-487544-2 |
Description | CONN FFC RCPT HSG 15POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 15Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487544-2 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Detent Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 15 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 28,02025 Kč | 224 162,00 Kč |
| Unit Price without VAT: | 28,02025 Kč |
|---|---|
| Unit Price with VAT: | 33,90450 Kč |





