Housing FFC Housing for Female Contacts Connector 13 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector 13 Pos 0.100" (2.54mm)
1-487378-2
1-487378-2

1-487378-2

DigiKey Part Number
1-487378-2-ND
Manufacturer
Manufacturer Product Number
1-487378-2
Description
CONN FFC RCPT HSG 13POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector 13Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-487378-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.05-0.13mm
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Thermoplastic
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
13
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,33500 Kč213,35 Kč
2519,98800 Kč499,70 Kč
5019,03280 Kč951,64 Kč
10018,12340 Kč1 812,34 Kč
25016,98724 Kč4 246,81 Kč
50016,17552 Kč8 087,76 Kč
1 00015,40325 Kč15 403,25 Kč
2 50014,43918 Kč36 097,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč