



1-480699-9 | |
|---|---|
DigiKey Part Number | A97522-ND |
Manufacturer | |
Manufacturer Product Number | 1-480699-9 |
Description | CONN RCPT HSG 2POS BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480699-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,06892 Kč | 1 267,23 Kč |
| 500 | 4,82660 Kč | 2 413,30 Kč |
| 1 000 | 4,59583 Kč | 4 595,83 Kč |
| 2 500 | 4,30795 Kč | 10 769,88 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


























