13 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-440146-3

DigiKey Part Number
A98733-ND
Manufacturer
Manufacturer Product Number
1-440146-3
Description
CONN RCPT HSG 13POS 1.25MM
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-440146-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2476785-3TE Connectivity AMP Connectors017-1-2476785-3-ND6,00852 KčSimilar
In-Stock: 14 384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,20800 Kč52,08 Kč
254,87160 Kč121,79 Kč
504,64060 Kč232,03 Kč
1004,41800 Kč441,80 Kč
2504,13996 Kč1 034,99 Kč
5003,94174 Kč1 970,87 Kč
1 0003,75339 Kč3 753,39 Kč
3 0003,47321 Kč10 419,63 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč