12 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
1-440146-2
1-440146-2

1-440146-2

DigiKey Part Number
A98732-ND
Manufacturer
Manufacturer Product Number
1-440146-2
Description
CONN RCPT HSG 12POS 1.25MM
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-440146-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2476785-2TE Connectivity AMP Connectors017-1-2476785-2-ND5,19285 KčSimilar
In-Stock: 11 663
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,14500 Kč51,45 Kč
254,82120 Kč120,53 Kč
504,59020 Kč229,51 Kč
1004,36970 Kč436,97 Kč
2504,09628 Kč1 024,07 Kč
5003,90058 Kč1 950,29 Kč
1 0003,71413 Kč3 714,13 Kč
3 0003,43681 Kč10 310,43 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč