
1-1734260-2 | |
|---|---|
DigiKey Part Number | A98746TR-ND - Tape & Reel (TR) A98746CT-ND - Cut Tape (CT) A98746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734260-2 |
Description | CONN HEADER SMD 12POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734260-2 Models |
Category | Insulation Height 0.187" (4.75mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2473229-2 | TE Connectivity AMP Connectors | 0 | 17-1-2473229-2TR-ND | 55,69246 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,12000 Kč | 711,20 Kč |
| 100 | 60,43640 Kč | 6 043,64 Kč |
| 500 | 53,94764 Kč | 26 973,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,37434 Kč | 51 374,34 Kč |
| 2 000 | 48,92440 Kč | 97 848,80 Kč |
| 3 000 | 47,54619 Kč | 142 638,57 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



