


1-353715-5 | |
|---|---|
DigiKey Part Number | A29287TR-ND - Tape & Reel (TR) A29287CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-353715-5 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-353715-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 5,18020 Kč | 518,02 Kč |
| 250 | 4,85472 Kč | 1 213,68 Kč |
| 500 | 4,62250 Kč | 2 311,25 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15438 Kč | 12 463,14 Kč |
| 6 000 | 3,95602 Kč | 23 736,12 Kč |
| 9 000 | 3,84448 Kč | 34 600,32 Kč |
| 15 000 | 3,70841 Kč | 55 626,15 Kč |
| 21 000 | 3,62147 Kč | 76 050,87 Kč |
| 30 000 | 3,53152 Kč | 105 945,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




















