Socket Contact Gold 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 14-16 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

1-353715-2

DigiKey Part Number
A29285TR-ND - Tape & Reel (TR)
A29285CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-353715-2
Description
CONN SOCKET 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-353715-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1010,97000 Kč109,70 Kč
2510,28600 Kč257,15 Kč
509,78960 Kč489,48 Kč
1009,32240 Kč932,24 Kč
2508,73764 Kč2 184,41 Kč
5008,32010 Kč4 160,05 Kč
1 0007,92280 Kč7 922,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,47830 Kč22 434,90 Kč
6 0007,12142 Kč42 728,52 Kč
9 0006,92067 Kč62 286,03 Kč
15 0006,67587 Kč100 138,05 Kč
21 0006,51938 Kč136 906,98 Kč
30 0006,35754 Kč190 726,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč