Parametric Equivalent

1-353576-1 | |
|---|---|
DigiKey Part Number | 1-353576-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-353576-1 |
Description | CONN RCP USB2.0 TYPEA PNL MNT RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-353576-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | 99,13263 Kč | 174 473,43 Kč |
| Unit Price without VAT: | 99,13263 Kč |
|---|---|
| Unit Price with VAT: | 119,95048 Kč |




