
1-353293-5 | |
|---|---|
DigiKey Part Number | A98652-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-5 |
Description | CONN RCPT 15POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 11,13730 Kč | 1 113,73 Kč |
| 250 | 10,44020 Kč | 2 610,05 Kč |
| 500 | 9,94088 Kč | 4 970,44 Kč |
| 1 000 | 9,46611 Kč | 9 466,11 Kč |
| 3 000 | 8,75995 Kč | 26 279,85 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |













