
1-353293-2 | |
|---|---|
DigiKey Part Number | A98649-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-2 |
Description | CONN RCPT 12POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,10840 Kč | 505,42 Kč |
| 100 | 9,62550 Kč | 962,55 Kč |
| 250 | 9,02076 Kč | 2 255,19 Kč |
| 500 | 8,58986 Kč | 4 294,93 Kč |
| 1 000 | 8,17956 Kč | 8 179,56 Kč |
| 3 000 | 7,56943 Kč | 22 708,29 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |
















